The Multicomp T1206R474KCT is a 470nF X7R ceramic capacitor with a 25V voltage rating and 10% tolerance. It is available in a 1206 package and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is designed for use in a variety of electronic applications, including those requiring high-frequency filtering and decoupling.
Multicomp T1206R474KCT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.