Multicomp T44-BB11-04 technical specifications.
| Current Rating | 15A |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp T44-BB11-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
