This 3-row terminal block features 30A current rating and 600V voltage rating, with brass contacts plated with tin. It is designed for panel mount applications and has a wire/cable gauge of 18AWG.
Checking distributor stock and pricing after the page loads.
Multicomp TDC-03 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | TDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |