Multicomp TDC-06 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | TDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TDC-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
