Multicomp TDC-08 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 8 |
| RoHS | Unconfirmed |
Download the complete datasheet for Multicomp TDC-08 to view detailed technical specifications.
No datasheet is available for this part.