Conn Terminal Block 24 POS 14mm Screw Panel Mount 30A Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 30A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |