MULTICOMP UF1A Fast / Ultrafast Diode, Single, 50 V, 1 A, 1 V, 50 ns, 30 A
Multicomp UF1A technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp UF1A to view detailed technical specifications.
No datasheet is available for this part.