Sign in to ask questions about the Multicomp USB-B-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp USB-B-S-RA technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp USB-B-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
