Toroidal Transformer, 500 VA, 2 x 45V, 5.56 A, Chassis RoHS Compliant: Yes
Multicomp VTX-146-500-145 technical specifications.
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 5.56A |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-500-145 to view detailed technical specifications.
No datasheet is available for this part.