Toroidal Transformer, 625 VA, 2 x 45V, 6.95 A, Chassis RoHS Compliant: Yes
Multicomp VTX-146-625-145 technical specifications.
| Lead Length | 150mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 6.95A |
| RoHS | Compliant |
Download the complete datasheet for Multicomp VTX-146-625-145 to view detailed technical specifications.
No datasheet is available for this part.