Sign in to ask questions about the Multicomp ZMM5236B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp ZMM5236B-7 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp ZMM5236B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.