Diode, Zener, 500MW, 62V, Minimelf, Full Reel
Multicomp ZMM5265B-7 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Zener Voltage | 62V |
| RoHS | Not Compliant |
No datasheet is available for this part.