Switch, Tactile, SPST, NO, OFF-MOM, Standard, Top Actuated, Non-Illum, 0.05A, 24VDC, Gull
Multimetrix 3CSH9 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Silver |
| Height | 6.4mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 3N |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
No datasheet is available for this part.