Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | Yes |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |