Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top Actuated, Non-Illum, 0.05A, 24VDC, Gull
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | Yes |
| Width | 10.1mm |
| RoHS | Compliant |