3F Switch - Led Red/Green RoHS RA3FTL68020
Checking distributor stock and pricing after the page loads.
Multimetrix 3FTL68020 technical specifications.
| Color | Red |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | No |
| Series | MULTIMEC |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |