The 3FTL688 is a through hole switch from Multimetrix with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a 3N operating force and is not SVHC compliant. The switch is part of the MULTIMEC series and is terminated through a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multimetrix 3FTL688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multimetrix 3FTL688 technical specifications.
| Color | Red |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | No |
| Series | MULTIMEC |
| Termination | Through Hole |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 3FTL688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.