
SWITCH, SMD, IP67, 3.5N, GRN/YLW LED; SVHC:No SVHC (15-Jun-2015); Illumination:Non Illuminated; Operating Force:3.5N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; Product Range:-; Actuation Type:Top; Contact Configuration:SPST-NO
Checking distributor stock and pricing after the page loads.
| Illumination Type | Illuminated |
| Operating Force | 3.5N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
