
SWITCH, SMD, IP67, 3.5N, YELLOW LED; SVHC:No SVHC (15-Jun-2015); Illumination:Non Illuminated; Operating Force:3.5N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Switch Terminals:Solder; Product Range:-; Actuation Type:Top; Contact Configuration:SPST-NO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multimetrix 5GSH93542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Illumination Type | Illuminated |
| Operating Force | 3.5N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 5GSH93542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
