
Multimetrix 5GTH93522 technical specifications.
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 3.5N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 5GTH93522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
