
Illuminated tactile switch with a solder mount and right-angle termination. Features a 3.5N operating force and a 50mA contact current rating. This RoHS compliant component offers IP67 sealing for enhanced environmental protection.
Multimetrix 5GTH935RAS technical specifications.
| Contact Current Rating | 50mA |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 3.5N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multimetrix 5GTH935RAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
