
Multimetrix XA3051 technical specifications.
| Height | 270mm |
| Length | 160mm |
| Max Output Current | 5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 103.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Voltage | 30V |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multimetrix XA3051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
