
Film-type RF inductor uses a 1005 metric chip size equivalent to 0402 inch. The nominal inductance is 4.7 nH with a tight ±0.1 nH tolerance measured at 500 MHz. The part is non-shielded and supports reflow soldering for high-frequency circuits in consumer equipment. Rated current is 160 mA by temperature rise, maximum DC resistance is 0.6 ohm, and operating temperature is -40 to 85 °C. The construction is lead-free and the corresponding Murata family data indicates RoHS and REACH support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata Manufacturing LQP15MN4N7B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Film type RF inductor |
| Inductance | 4.7nH |
| Inductance tolerance | ±0.1nH |
| Inductance test frequency | 500MHz |
| Q factor | 13 |
| Q test frequency | 500MHz |
| Self resonant frequency | 6000MHz |
| DC resistance max | 0.6Ω |
| Rated current | 160mA |
| Operating temperature | -40 to 85°C |
| Length | 1.0 ±0.1mm |
| Width | 0.5 ±0.1mm |
| Thickness | 0.35 ±0.1mm |
| Thickness max | 0.45mm |
| Size code | 1005 / 0402 |
| Shielding | Non-shielded |
| Soldering method | Reflow soldering |
| MSL | 1 |
| Reference mass | 0.0006g |
Download the complete datasheet for Murata Manufacturing LQP15MN4N7B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata Manufacturing LQP15MN4N7B00
Application note detailing cost-effective capacitive coupling alternatives to directional couplers for RF power control in GSM, DCS, and PCS wireless applications.