Choke Wirewound 3.3uH 20% 1KHz 2.66A 25mOhm DCR RDL
Murata 822LY-3R3M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.66A |
| Maximum Saturation Current | 2.66A |
| Max DC Resistance | 0.025Ohm |
| Minimum Self Resonant Frequency | 79MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 822LY-3R3M to view detailed technical specifications.
No datasheet is available for this part.