Through-hole fixed inductor featuring 6.8mH inductance with a 10% tolerance, tested at 1kHz. Offers a 500mA current rating and a DC resistance of 2.88 Ohms. This radial component has a Q factor of 50 and an operating temperature range of -40°C to 85°C. Dimensions include a 25.2mm diameter and 14mm height.
Murata 1468505C technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Resistance (DCR) | 2.88R |
| Depth | 24.4mm |
| Diameter | 25.2mm |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 6.8mH |
| Lead Pitch | 23mm |
| Lead/Base Style | Radial |
| Length | 25.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1468505C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.