Sign in to ask questions about the Murata 1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 1600 technical specifications.
| Height | 6.86mm |
| Length | 22.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Murata 1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.