
The Murata 4320-01069-0 is a 12-position female socket connector with 6 rows and a length of 15.7mm. It is designed for free hanging and cable mounting. The connector is part of the DMS series and is terminated with crimp. It is not compliant with RoHS or Reach SVHC regulations.
Murata 4320-01069-0 technical specifications.
| Contact Type | Female Socket |
| Gender | Receptacle |
| Length | 15.7mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DMS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Murata 4320-01069-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
