
This 12-contact, 2-row receptacle connector features a through-hole termination and a polymer insulation material. It has a current rating of 3A and is made with a bronze contact material with a tin plating. The connector is available in a bulk packaging quantity of 10 pieces and is not Reach SVHC compliant.
Murata 4320-01072-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Receptacle |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Murata 4320-01072-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.