
This 6-position SIP receptacle connector is rated for 3A and features a through hole mount. It is made from bronze with a tin contact plating and has a UL94 V-0 flammability rating. The connector is packaged in bulk quantities of 10 and is not Reach SVHC compliant.
Murata 4320-01074-0 technical specifications.
| Package/Case | SIP |
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Murata 4320-01074-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.