
The DMS Series Crimp Contact is a cable-mounted contact with a straight orientation and a length of 9.7mm. It is designed for use with wire gauges ranging from 22AWG to 26AWG. This contact is part of the DMS Series and is packaged in bulk. It is not Reach SVHC compliant.
Murata 4400-01032-0 technical specifications.
| Gender | Male |
| Length | 9.7mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DMS |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Murata 4400-01032-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
