
Surface mount fixed inductor featuring a shielded bobbin core construction. Delivers 10µH inductance with a 20% tolerance at 10kHz. Rated for a maximum DC current of 2.4A and RMS current of 2.4A, with a low DC resistance of 66mΩ. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Murata 46103C technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 66mR |
| Depth | 7.5mm |
| Height | 4.55mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Series | 4600 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 46103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
