Analog to Digital Converters - ADC Data Acquisition
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Conversion Rate | 50KS/s |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
