
The 5962-8851404XA is a 16-channel analog-to-digital converter with a conversion rate of 50KS/s. It is a single-ended input type device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a CDIP package and has a maximum power dissipation of 1.25W. It is not RoHS compliant.
Murata 5962-8851404XA technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 50KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 5962-8851404XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.