Murata 5962-8851404XC technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 50KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Channels | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 5962-8851404XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.