Seco 1.26 Inch Cutting Diameter, 2.126 Inch Max Depth of Cut, 1.2. More details: 1.26 Inch Cutting Diameter, 2.126...
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 220mA |
| DC Current | 50mA |
| Inductance | 47uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Self Resonant Frequency | 10MHz |
| Size Code | 1812 |
| Tolerance | 10% |
| RoHS | Compliant |