Murata 782482/33VC technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 600mR |
| Depth | 10.46mm |
| Height | 6.35mm |
| Inductance | 310uH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Primary Inductance | 310uH |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 782482 |
| Turns Ratio | 1:1.33 |
| Weight | 0.04oz |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 782482/33VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
