Sign in to ask questions about the Murata 78253/35M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata 78253/35M technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Turns Ratio | 1:5 |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78253/35M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
