Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
78601/3M
Datasheet
Murata
78601/3M
Obsolete
Pulse Transformers 200uH 1:1 Turns
Pulse Transformers 200uH 1:1 Turns
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
6.35mm
Length
9.52mm
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Termination
Solder
Turns Ratio
1:1
Width
9mm
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account