
The Murata 78601/3M-R is a surface-mount transformer with a 1:1 turns ratio. It measures 6.35mm in height, 9.52mm in length, and 9mm in width. The component is designed to operate within a temperature range of 0°C to 70°C. It is available in quantities of 500 and comes packaged on tape and reel. The Murata 78601/3M-R is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 78601/3M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78601/3M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
