
Pulse Transformers 200uH 1:1:1 Turns
Murata 78602/3M technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Termination | Solder |
| Turns Ratio | 1:1.1 |
| Width | 9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.