Pulse Transformers 500uH 1CT:1CT Turns
Murata 78615/2M technical specifications.
| Height | 6.35mm |
| Length | 9.52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Termination | Solder |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 78615/2M to view detailed technical specifications.
No datasheet is available for this part.