Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata 93512542F610-T3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Height | 0.25mm |
| Length | 1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | EXSC |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Voltage Rating | 11V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 93512542F610-T3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.