Sign in to ask questions about the Murata A2150560501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata A2150560501 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | A215 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata A2150560501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.