
Digital Panel Meters 0-1.999A input range 3 1/2 Digit Red LED
Murata ACA-20PC-1-DC1-RL technical specifications.
| Display Type | Digital |
| Input Current | 2A |
| Mount | Panel |
| Operating Supply Current | 8mA |
| Series | ACA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA-20PC-1-DC1-RL to view detailed technical specifications.
No datasheet is available for this part.
