Murata ACA-20PC-4-DC1-RL technical specifications.
| Package/Case | 100 |
| Display Type | Digital |
| Input Current | 100A |
| Mount | Panel |
| Operating Supply Current | 8mA |
| Series | ACA-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA-20PC-4-DC1-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.