Murata ACA-20RM-5-AC4-RL-ALM-C technical specifications.
| Display Type | Digital |
| Input Current | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Current | 30mA |
| Package Quantity | 12 |
| Series | ACA-20RM-ALM |
| Termination | Screw |
| Weight | 0.095lb |
| RoHS | Compliant |
Download the complete datasheet for Murata ACA-20RM-5-AC4-RL-ALM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
