Digital Panel Meters TRUE-RMS-AC AMMETER W/BUILT-IN XFMR
Checking distributor stock and pricing after the page loads.
| Display Type | Digital |
| Height | 35.56mm |
| Input Current | 50A |
| Length | 12.19mm |
| Operating Supply Current | 30mA |
| Series | ACA-20RM |
| Width | 53.34mm |
| RoHS | Not Compliant |