
Digital Panel Meters 0-750A input range 3 1/2 Digit Red LED
Murata ACA5-20PC-11-AC1-RL technical specifications.
| Display Type | Digital |
| Input Current | 750A |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Series | ACA5-20PC |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA5-20PC-11-AC1-RL to view detailed technical specifications.
No datasheet is available for this part.