Murata ACA5-20PC-12-AC2-RL technical specifications.
| Display Type | Digital |
| Height | 22mm |
| Input Current | 1kA |
| Length | 25.4mm |
| Series | ACA5-20PC |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ACA5-20PC-12-AC2-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
