The ADC-207MM is a 7-bit analog-to-digital converter from Murata, packaged in a CDIP with through-hole mounting. It operates over a temperature range of -55°C to 125°C and accepts supply voltages between 3V and 5.5V. The ADC-207MM has a maximum power dissipation of 385mW and a sampling rate of 20MS/s.
Checking distributor stock and pricing after the page loads.
Murata ADC-207MM technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 385mW |
| Resolution | 7b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |